The SM6T68AHE3/5B is a unidirectional surge protector diode with a clamping voltage of 121V and a minimum breakdown voltage of 64.6V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 600W. The diode is packaged in a DO-214AA case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 3200 per reel.
Vishay SM6T68AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
