
The SM6T68CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 121V and a minimum breakdown voltage of 64.6V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is mounted using surface mount technology and is available in a DO-214AA package. It is RoHS compliant and meets the requirements of AEC-Q101. The diode can withstand a maximum surge current of 33A and a peak pulse power of 600W.
Sign in to ask questions about the Vishay SM6T68CAHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T68CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T68CAHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
