
Unidirectional TVS Diode, 600W Peak Pulse Power, 5.8V Reverse Standoff Voltage, and 6.45V Reverse Breakdown Voltage. Features a 13.4V Clamping Voltage and 57A Max Surge Current. This silicon transient suppressor offers ESD protection and operates from -65°C to 150°C. Packaged in a surface-mount SMB case, it is RoHS compliant.
Sign in to ask questions about the Vishay SM6T6V8A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T6V8A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 4.57mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T6V8A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
