The SM6T6V8CA/2 is a bidirectional transient voltage suppressor diode with a clamping voltage of 13.4V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is available in a SMD/SMT package type. The diode is not RoHS compliant and is packaged in a tape and reel format with 750 units per package.
Vishay SM6T6V8CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 298A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.