
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 298A peak pulse current. Features a 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and 10.5V clamping voltage. Designed for surface mount applications with a wide operating temperature range of -65°C to 150°C. Provides ESD protection with a maximum leakage current of 2mA.
Sign in to ask questions about the Vishay SM6T6V8CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T6V8CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 10.5V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 57A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T6V8CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
