
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and 13.4V clamping voltage. Designed for surface mount applications in a DO-214AA package, this silicon TVS diode operates from -65°C to 150°C with a maximum leakage current of 2mA. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay SM6T6V8CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T6V8CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T6V8CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
