The SM6T6V8CAHE3/52 is a bidirectional Zener diode with a clamping voltage of 13.4V and a minimum breakdown voltage of 6.45V. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 2mA. The diode is designed for surface mount applications and is available in a package quantity of 750 units per reel. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Vishay SM6T6V8CAHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T6V8CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 298A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T6V8CAHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.