
Unidirectional TVS Diode, 600W Peak Pulse Power, 276A Peak Pulse Current, 14.5V Clamping Voltage. Features 7.13V Reverse Breakdown Voltage, 6.4V Reverse Standoff Voltage, and 500uA Max Reverse Leakage Current. Operates from -65°C to 150°C in a SMB package. RoHS compliant, surface mountable, and supplied on tape and reel.
Vishay SM6T7V5A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 53A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T7V5A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
