Unidirectional TVS Diode, 600W Peak Pulse Power, 276A Peak Pulse Current, and 100A Max Surge Current. Features a 7.13V Minimum Breakdown Voltage and 6.4V Reverse Standoff Voltage, with a 14.5V Clamping Voltage. This silicon diode operates within a -65°C to 150°C temperature range and has a 500uA leakage current. Packaged in a DO-214AA (SMB) surface mount plastic case, it is RoHS compliant.
Sign in to ask questions about the Vishay SM6T7V5A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T7V5A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T7V5A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
