
The SM6T7V5AHE3/5B transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 14.5V and a minimum breakdown voltage of 7.13V. It is rated for a maximum operating temperature of 150°C and a maximum power dissipation of 600W. The device is packaged in a DO-214AA case and is surface mountable. It is RoHS compliant and available in quantities of 3200 per reel.
Sign in to ask questions about the Vishay SM6T7V5AHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T7V5AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 276A |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T7V5AHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
