Bidirectional TVS Diode, 600W peak pulse power, featuring a 7.13V minimum breakdown voltage and 11.3V clamping voltage. This surface mount component offers a 6.4V reverse standoff voltage and a maximum leakage current of 1mA. Designed for transient voltage suppression, it operates across a wide temperature range of -65°C to 150°C and supports a peak pulse current of 276A. The DO-214AA package is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SM6T7V5CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T7V5CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 53A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T7V5CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
