Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a 14.5V clamping voltage and 7.13V minimum breakdown voltage. Features a 6.4V reverse standoff voltage and 1mA maximum reverse leakage current. Designed for surface mounting in a DO-214AA package, this silicon TVS diode offers protection against transient voltage surges with a 276A peak pulse current capability. RoHS compliant and suitable for operation between -65°C and 150°C.
Sign in to ask questions about the Vishay SM6T7V5CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T7V5CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM6T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T7V5CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
