The SM8S10A/2E is a unidirectional surge suppressor with a clamping voltage of 17V and a peak pulse power of 6.6kW. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 700A. The device is available in a DO-218AB package and is packaged in tape and reel quantities of 750. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 700A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |