
Unidirectional TVS Diode, 6.6kW Peak Pulse Power, 388A Peak Pulse Current. Features 17V Clamping Voltage, 11.1V Minimum Breakdown Voltage, and 10V Reverse Standoff Voltage. Operates with 15uA Leakage Current and 700A Max Forward Surge Current. Housed in a DO-218AB surface mount package, this silicon TVS diode offers a wide operating temperature range from -55°C to 175°C. RoHS compliant and designed for automotive applications.
Vishay SM8S10AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 15uA |
| Min Breakdown Voltage | 11.1V |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 388A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 388A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S10AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
