
TVS DIODE 11V 20.1V DO218AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM8S11-E3/2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-218AB |
| Clamping Voltage | 20.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 363A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S11-E3/2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.