
The SM8S16A-E3/2D transient voltage suppressor is a unidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 700A. The device is packaged in a DO-218AB plastic package and is available in quantities of 750 per reel. It is RoHS compliant and suitable for surface mount applications.
Vishay SM8S16A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 26V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
