
Unidirectional TVS Diode, 6.6kW peak pulse power, with a 16V reverse standoff voltage and 17.8V reverse breakdown voltage. Features a 26V clamping voltage and 254A peak pulse current capability. Operates across a -55°C to 175°C temperature range with a low 10µA leakage current. Surface mountable in a DO-218AB package, this RoHS compliant component offers robust transient voltage suppression.
Sign in to ask questions about the Vishay SM8S16AHE3/2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM8S16AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 254A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S16AHE3/2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
