
Unidirectional TVS Diode, 6.6kW Peak Pulse Power, 226A Peak Pulse Current. Features 18V Reverse Standoff Voltage, 20V Minimum Breakdown Voltage, and 29.2V Clamping Voltage. Designed for surface mount applications in a DO-218AB package. Offers a maximum operating temperature of 175°C and a leakage current of 10uA. RoHS compliant and suitable for automotive applications.
Vishay SM8S18AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 29.2V |
| Current | 226A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 226A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 226A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S18AHE3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
