
Unidirectional TVS Diode, 6.6kW peak pulse power, designed for transient voltage suppression. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. With a maximum operating temperature of 175°C and a leakage current of 10µA, this surface mount component is housed in a DO-218AB package. It offers a maximum forward surge current of 700A and is RoHS compliant.
Sign in to ask questions about the Vishay SM8S24AHE3/2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM8S24AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 5mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 13.7mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 153A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S24AHE3/2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
