Unidirectional transient voltage suppressor diode, 6.6kW peak pulse power, 136A peak pulse current. Features 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Operates across a -55°C to 175°C temperature range with 10µA maximum reverse leakage current. Packaged in a DO-218AB surface mount plastic package, this lead-free and RoHS compliant component offers 5200W power dissipation.
Vishay SM8S30A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 136A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 136A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SM8S |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.