Unidirectional transient voltage suppressor diode in a DO-218AB package, designed for surface mount applications. Features a 33V reverse standoff voltage, with a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 44.9V. Offers a clamping voltage of 59V, handling a peak pulse power of 6.6kW and a maximum surge current of 700A. Operates across a temperature range of -55°C to 175°C with a low leakage current of 10µA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 59V |
| Clamping Voltage-Max | 59V |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 44.9V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMxSxx |
| Termination | SMD/SMT |
| RoHS | Compliant |