Unidirectional TVS diode for surge suppression, featuring a 36V reverse standoff voltage and 40V minimum breakdown voltage. This surface mount component in a DO-218AB package offers a 10uA leakage current and a 6.6kW peak pulse power rating with a 103A peak pulse current. Designed for robust protection, it operates across a wide temperature range from -55°C to 175°C and handles a maximum surge current of 700A.
Vishay SM8S36-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S36-E3/2D to view detailed technical specifications.
No datasheet is available for this part.