
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-218AB surface mount package. Features a 36V reverse standoff voltage and a 40V minimum breakdown voltage, with a maximum breakdown voltage of 44.2V. Offers a 58.1V clamping voltage and a peak pulse power dissipation of 6.6kW, supporting a peak pulse current of 114A. Operates across a temperature range of -55°C to 175°C with a low leakage current of 10µA. This RoHS compliant component is supplied on tape and reel.
Vishay SM8S36A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 114A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 114A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SM8S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S36A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
