The SMA5J10AHE3/5A transient voltage suppressor from Vishay features a clamping voltage of 17V and a minimum breakdown voltage of 11.1V. It operates over a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 500W. The device is unidirectional and has a maximum reverse leakage current of 1uA. It is available in a surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMA5J |
| Termination | SMD/SMT |
| RoHS | Compliant |