The SMA5J10AHE3/61 is a unidirectional Zener diode with a clamping voltage of 17V and a minimum breakdown voltage of 11.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is available in a DO-214AC package. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMA5J10AHE3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J10AHE3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.