
Bidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power and 29.4A peak pulse current. Features a 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low 2µA leakage current. Packaged in a DO-214AC surface mount case, this silicon TVS diode offers robust protection for electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |