
Uni-directional TVS diode for surge protection. Features 12V reverse stand-off voltage and 500W peak pulse power dissipation. Operates with a maximum clamping voltage of 19.9V and handles a maximum peak pulse current of 25.1A. Packaged in a 2-pin SMA (DO-214AC) surface-mount plastic package with J-lead configuration. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMA5J12A-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5(Max) |
| Package Width (mm) | 2.79(Max) |
| Package Height (mm) | 2.09(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 12V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 19.9V |
| Maximum Peak Pulse Current | 25.1A |
| Minimum Breakdown Voltage | 13.3V |
| Peak Pulse Power Dissipation | 500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMA5J12A-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.