The SMA5J18-E3/5A is a unidirectional transient voltage suppressor with a clamping voltage of 32.2V and a maximum power dissipation of 500W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. This device is RoHS compliant and suitable for use in high-power applications.
Sign in to ask questions about the Vishay SMA5J18-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J18-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J18-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
