The TransZorb Zener diode is a bidirectional device with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is surface mountable and packaged in a DO-214AC case, available on tape and reel in quantities of 1800. It is RoHS compliant and features a peak pulse power rating of 500W and a peak pulse current of 17.1A.
Vishay SMA5J18CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
