
The SMA5J26A-E3/61 is a unidirectional Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AC case and is available in tape and reel packaging with 1800 pieces per reel. It is RoHS compliant and suitable for surface mount applications.
Vishay SMA5J26A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.