The SMA5J26AHE3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC case and is suitable for surface mount applications. The diode has a maximum surge current of 11.9A and a peak pulse power of 500W. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Sign in to ask questions about the Vishay SMA5J26AHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J26AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J26AHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.