
The SMA5J6.5A-E3/61 is a unidirectional Zener diode with a clamping voltage of 11.2V and a minimum breakdown voltage of 7.22V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 500uA. The diode is available in a DO-214AC package and is RoHS compliant. It is designed to protect against voltage spikes and is suitable for surface mount applications.
Sign in to ask questions about the Vishay SMA5J6.5A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J6.5A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J6.5A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.