Uni-directional TVS diode for transient voltage suppression. Features a 6.5V reverse stand-off voltage and 500W peak pulse power dissipation. This single-element component is housed in a 2-pin SMA (DO-214AC) surface-mount plastic package with J-lead configuration. Maximum clamping voltage is 11.2V with a maximum peak pulse current of 44.6A. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Vishay SMA5J6.5A-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J6.5A-M3/5A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5(Max) |
| Package Width (mm) | 2.79(Max) |
| Package Height (mm) | 2.09(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 6.5V |
| Maximum Reverse Leakage Current | 500uA |
| Maximum Clamping Voltage | 11.2V |
| Maximum Peak Pulse Current | 44.6A |
| Minimum Breakdown Voltage | 7.22V |
| Peak Pulse Power Dissipation | 500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMA5J6.5A-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.