Unidirectional TVS Diode, 600W Peak Pulse Power, 184A Peak Pulse Current, 15.7V Clamping Voltage. Features 12.3V Max Breakdown Voltage and 11.1V Min Breakdown Voltage. Operates at 10V Reverse Standoff Voltage with 1uA Max Reverse Leakage Current. Packaged in DO-221AC (SlimSMA) for surface mount applications, operating from -55°C to 175°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMA6F10A-M3/6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-221AC |
| Clamping Voltage | 15.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 38.2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F10A-M3/6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.