
The SMA6F12A-M3/6B is a unidirectional TransZorb Zener diode from Vishay, featuring a clamping voltage of 18.8V and a minimum breakdown voltage of 13.3V. It operates within a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 200nA. This diode is designed for surface mount applications and is available in a DO-221AC package. It is compliant with RoHS regulations and is part of the TransZorb series.
Vishay SMA6F12A-M3/6B technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 18.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 31.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F12A-M3/6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.