
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 13V reverse standoff voltage and 20.4V clamping voltage. This silicon component offers a 14.4V minimum and 15.9V maximum breakdown voltage, with a 1W maximum power dissipation. Designed for surface mount applications in a DO-221AC SLIMSMA package, it operates from -55°C to 175°C and is RoHS compliant.
Vishay SMA6F13A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 20.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F13A-M3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.