
Unidirectional TVS Diode for transient voltage suppression, featuring 600W peak pulse power and 16V reverse standoff voltage. This surface mount component offers a 17.8V minimum breakdown voltage and a 25.2V clamping voltage. Designed for robust protection, it handles a peak pulse current of 119A and operates across a wide temperature range from -55°C to 175°C. The DO-221AC package ensures a low profile for integration into various applications.
Sign in to ask questions about the Vishay SMA6F16A-M3/6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA6F16A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 23.8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F16A-M3/6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
