
Unidirectional Transient Voltage Suppressor (TVS) diode, 4000W peak pulse power, 18V reverse standoff voltage, and 28.3V clamping voltage. Features a 20V minimum breakdown voltage, 22.1V maximum breakdown voltage, and 102A peak pulse current. Operates from -55°C to 175°C with 1W maximum power dissipation and 200nA maximum reverse leakage current. Packaged in a DO-221AC surface mount case, this silicon component offers 1 unidirectional channel and is RoHS compliant.
Sign in to ask questions about the Vishay SMA6F18A-M3/6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA6F18A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 28.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 21.2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F18A-M3/6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.