The SMA6J10A-M3/5A is a surface mount Zener diode from Vishay with a breakdown voltage of 11.1V and a peak pulse current of 38.2A. It has a peak pulse power rating of 600W and is packaged in an SMA case. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is part of the TransZorb series and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay SMA6J10A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.