Vishay SMA6J12A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 157A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMA6J |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J12A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.