The SMA6J15A-E3/61 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 27.7V and a minimum breakdown voltage of 16.7V. It features a maximum power dissipation of 600W and a maximum reverse leakage current of 200nA. The device is designed for surface mount applications and is packaged in the DO-214AC case. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay SMA6J15A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.7V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 123A |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J15A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.