The SMA6J18A-E3/61 transient voltage suppressor from Vishay is a unidirectional device with a maximum operating temperature of 150°C and a maximum power dissipation of 600W. It has a minimum breakdown voltage of 20V and a maximum clamping voltage of 33.2V. The device is packaged in a DO-214AC case and is RoHS compliant.
Sign in to ask questions about the Vishay SMA6J18A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA6J18A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 33.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 102A |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J18A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
