The SMA6J20A-E3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 22.2V and a clamping voltage of 36.8V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 200nA. The diode is packaged in a DO-214AC surface mount package and is available in quantities of 7500 per reel. The SMA6J20A-E3/5A is RoHS compliant and is part of the TransZorb series.
Sign in to ask questions about the Vishay SMA6J20A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA6J20A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 36.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 93A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J20A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
