DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
Vishay SMA6J22A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 40.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 89A |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 89A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J22A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.