The SMA6J24A-M3/5A is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 26.7V and a peak pulse current of 15.9A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is packaged in an SMA case and is available on tape and reel. It is RoHS compliant and part of the TransZorb series.
Vishay SMA6J24A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.