The SMA6J26A-E3/61 transient voltage suppressor from Vishay has a clamping voltage of 47.9V and a maximum power dissipation of 600W. It is packaged in a DO-214AC case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The SMA6J26A-E3/61 has a maximum reverse leakage current of 200nA and a maximum surge current of 75A.
Sign in to ask questions about the Vishay SMA6J26A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA6J26A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 47.9V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J26A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
