The SMA6J26A-M3/61 is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 28.9V and a peak pulse current of 14.7A. It operates within a temperature range of -55°C to 150°C and is available in a surface mount SMA package. This device is RoHS compliant and part of Vishay's TransZorb series, designed for transient voltage suppression applications.
Vishay SMA6J26A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.