The SMA6J28A-E3/61 transient voltage suppressor diode from Vishay has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 600W and a maximum reverse leakage current of 200nA. The device is packaged in a DO-214AC package and is RoHS compliant. It is designed to operate at a maximum operating supply voltage of 28V and has a maximum surge current of 68A.
Sign in to ask questions about the Vishay SMA6J28A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA6J28A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 51.6V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 68A |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6J28A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.