The SMA6J5.0A-M3/61 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 13.4V and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 600W and a peak pulse current of 298A. The device is packaged in a surface mount SMA package and is RoHS compliant.
Vishay SMA6J5.0A-M3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.4V |
| Leakage Current | 150uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
