
Unidirectional TVS Diode, 600W peak pulse power, 4kW peak pulse power, 6.7V minimum breakdown voltage, 9.5V clamping voltage, and 6V reverse standoff voltage. This silicon diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a maximum surge current of 50A and a peak pulse current of 290A, it offers robust transient voltage suppression. The component is housed in a surface-mount SMA package (4.5mm length, 2.79mm width, 2.29mm height) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 9.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 290A |
| Peak Pulse Power | 4kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 2.79mm |
| Working Voltage | 6V |
| RoHS | Compliant |
